Infineon Technologies AGBCV62AE6327HTSA1GP BJT

Trans GP BJT PNP 30V 0.1A 300mW Automotive AEC-Q101 4-Pin SOT-143 T/R

Look no further than Infineon Technologies' PNP BCV62AE6327HTSA1 general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

4,941 parts: Ships tomorrow

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.3711
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 1,941 parts
      • Price: $0.3711
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0917