Infineon Technologies AGBCV62CE6327HTSA1GP BJT

Trans GP BJT PNP 30V 0.1A 300mW Automotive AEC-Q101 4-Pin SOT-143 T/R

Design various electronic circuits with this versatile PNP BCV62CE6327HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

6,071 parts: Ships today

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      5605
      Country Of origin:
      China
         
      • Price: $0.3727
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 5,605 parts
      • Price: $0.3727
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2223+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 466 parts
      • Price: $0.1251