Infineon Technologies AGBCW61AE6327HTSA1GP BJT
Trans GP BJT PNP 32V 0.1A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Obsolete | |
BCW61AE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
32 | |
32 | |
5 | |
0.85@0.25mA@10mA|1.05@1.25mA@50mA | |
0.25@0.25mA@10mA|0.55@1.25mA@50mA | |
0.1 | |
120@2mA@5V|20@10uA@5V|60@50mA@1V | |
330 | |
250(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |