Infineon Technologies AGBCW66KE6359HTMA1GP BJT
Trans GP BJT NPN 45V 0.8A 500mW Automotive AEC-Q101 3-Pin SOT-23
Compliant | |
EAR99 | |
Obsolete | |
BCW66KE6359HTMA1 | |
Automotive | Yes |
PPAP | Yes |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
75 | |
45 | |
5 | |
1.25@10mA@100mA|1.25@50mA@500mA | |
0.3@10mA@100mA|0.45@50mA@500mA | |
0.8 | |
500 | |
170(Typ) | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |