Infineon Technologies AGBCW67BE6327HTSA1GP BJT
Trans GP BJT PNP 32V 0.8A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Obsolete | |
BCW67BE6327HTSA1 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Design various electronic circuits with this versatile PNP BCW67BE6327HTSA1 GP BJT from Infineon Technologies. This bipolar junction transistor's maximum emitter base voltage is 2 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 32 V and a maximum emitter base voltage of 2 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.