onsemiBCW70LT1GGP BJT

Trans GP BJT PNP 45V 0.1A 300mW 3-Pin SOT-23 T/R

ON Semiconductor has the solution to your circuit's high-voltage requirements with their PNP BCW70LT1G general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 91,065 parts

Regional Inventory: 61,065

    Total$0.06Price for 1

    61,065 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0624
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2043+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 52,065 parts
      • Price: $0.0624
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0178
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2420+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.0208