Diodes IncorporatedBCX38CDarlington BJT
Trans Darlington NPN 60V 0.8A 1000mW 3-Pin TO-92
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.83(Max) mm |
Package Width | 3.66(Max) mm |
Package Length | 4.78(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
Diodes Zetex's NPN BCX38C Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 0.8 A, while its minimum DC current gain is 5000@100mA@5 V|10000@500mA@5V. It has a maximum collector emitter saturation voltage of 1.25@8mA@800mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 1000 mW. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V.