Micro Commercial ComponentsBCX51-16-TPGP BJT
Trans GP BJT PNP 45V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Single Dual Collector | |
1 | |
45 | |
45 | |
5 | |
0.5@50mA@500mA | |
1 | |
100 | |
100@150mA@2V|40@500mA@2V|63@5mA@2V | |
500 | |
50(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.65(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |