Diodes IncorporatedBCX5616QTAGP BJT

Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q101

Do you require a transistor in your circuit operating in the high-voltage range? This NPN BCX5616QTA general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 417,371 parts

Regional Inventory: 371

    Total$26.53Price for 371

    371 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      371
      Maximum Of:
      371
      Country Of origin:
      China
         
      • Price: $0.0715
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2102+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 371 parts
      • Price: $0.0715
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2419+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 417,000 parts
      • Price: $0.0904