C&KBD01Switch DIP

Switch DIP OFF ON SPST 1 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 7.55mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of C&K Components' BD01 dual in-line package switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD01 DIP switch has a PC pin termination style. The maximum DC voltage rating is 25 VDC. This product is 4.57 mm long, 7.62 mm tall and 9.65 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1035
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.6914
    1. 1035+$0.6914
    2. 2530+$0.6840