C&KBD03Switch DIP

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

By acting as a series of switches, the BD03 dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD03 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC. This product is 9.65 mm long, 7.62 mm tall and 9.65 mm deep.

1,973 parts: Ships today

    Total$61.55Price for 93

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2111+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 1,973 parts
      • Price: $0.6618