C&KBD03AVSwitch DIP

Switch DIP OFF ON SPST 3 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the BD03AV dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The BD03AV DIP switch has a PC pin termination style. This product is 9.65 mm long, 9.65 mm tall and 11.69 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 25 VDC.

2,612 parts: Ships in 3 days

    Total$1,258.00Price for 37

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,612 parts
      • Price: $34.00