C&KBD12Switch DIP

Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Add current flow control to your printed circuit simply through the use of C&K Components' BD12 dual in-line package switch. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The BD12 DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 32.51 mm long, 7.62 mm tall and 9.65 mm deep. The maximum DC voltage rating is 25 VDC.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.25Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1834+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 4 parts
      • Price: $0.2486