STMicroelectronicsBD136GP BJT
Trans GP BJT PNP 45V 1.5A 1250mW 3-Pin(3+Tab) SOT-32 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
BD136 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.05(Max) |
Package Width | 2.9(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | SOT-32 |
3 | |
Lead Shape | Through Hole |
Add switching and amplifying capabilities to your electronic circuit with this PNP BD136 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
EDA / CAD Models |