ROHM SemiconductorBD14000EFV-CE2Battery Management ICs
Battery Balancer 4.3V 30-Pin HTSSOP-B EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Battery Balancer | |
0.08 | |
8 | |
24 | |
4.3 | |
1550 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5.6 |
Package Length | 10 |
PCB changed | 30 |
Standard Package Name | SO |
Supplier Package | HTSSOP-B EP |
30 | |
Lead Shape | Gull-wing |
EDA / CAD Models |