ROHM SemiconductorBD18HC5MEFJ-LBH2Linear Regulators
LDO Regulator Pos 1.8V 1.5A 8-Pin HTSOP-J EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |