ROHM SemiconductorBD2244G-MGTRUSB Power Switches
Hi Side Dual 5.5V 0.2A to 1.7A Automotive AEC-Q100 6-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SSOP |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |