ROHM SemiconductorBD2320UEFJ-LAE2Gate and Power Drivers
Driver 4.5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin HTSOP-J EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 |
EDA / CAD Models |