ROHM SemiconductorBD33KA5WFP-E2Linear Regulators
LDO Regulator Pos 3.3V 0.5A 5-Pin(4+Tab) TO-252 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 5.5 |
Package Length | 6.5 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |