ROHM SemiconductorBD34352EKV-E2Audio Processors
Audio Processor 0.768MHz 1-IN 4-OUT 64-Pin HTQFP-BV EP
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | HTQFP-BV EP |
64 |
EDA / CAD Models |