ROHM SemiconductorBD41000AFJ-CE2Transceivers Misc
CXPI Transceiver 1TX 1RX 20Kbps Automotive AEC-Q100 8-Pin SOP-J T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | Yes |
PPAP | Unknown |
CXPI Transceiver | |
1 | |
1 | |
20Kbps | |
7 | |
18 | |
Single | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.38 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |