ROHM SemiconductorBD42530FPJ-CE2Linear Regulators
Standard Regulator Neg/Pos -0.3V to 28V 0.25A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Standard | |
1 | |
Negative|Positive | |
Adjustable | |
-0.3 to 28 | |
0.25 | |
3 | |
42 | |
0.6@200mA | |
136°C/W | |
Over Current Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.3 |
Package Width | 6.1 |
Package Length | 6.6 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-252 |
5 | |
Lead Shape | Gull-wing |