ROHM SemiconductorBD4271EFJ-CE2Linear Regulators
LDO Regulator Pos 5V 0.55A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 |
EDA / CAD Models |