ROHM SemiconductorBD433M5FP2-CZE2Linear Regulators
LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 4.57 |
Package Width | 9.15 |
Package Length | 10.16 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |