ROHM SemiconductorBD48K60G-TLSupervisory Circuits
Processor Supervisor 6V 1 Active Low/Open Drain 3-Pin SSOP T/R
Compliant | |
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.6 mm |
Package Length | 2.92 mm |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | SSOP |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |