ROHM SemiconductorBD49L51G-TLSupervisory Circuits
Processor Supervisor 5.1V 1 Active Low/CMOS 3-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
0.1 | |
Active Low/CMOS | |
5.049 | |
5.1 | |
5.151 | |
-0.3 | |
10 | |
1.8 | |
540 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | SSOP |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |