ROHM SemiconductorBD521GOFJ-E2LED Drivers
LED Driver 9V/12V/15V/18V/24V 8-Pin SOP-J T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.38 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |