ROHM SemiconductorBD5225G-2MTRSupervisory Circuits
Processor Supervisor 2.5V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1 | |
72.1 | |
Active Low/Open Drain | |
2.4375 | |
2.5 | |
2.5625 | |
-0.3 | |
7 | |
1 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |