ROHM SemiconductorBD5228NVX-2CTLSupervisory Circuits
Processor Supervisor 2.8V 1 CMOS/Open Drain 4-Pin SSON-R EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1 | |
83.2 | |
CMOS/Open Drain | |
2.73 | |
2.8 | |
2.87 | |
-0.3 | |
7 | |
1.5 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | SON |
Supplier Package | SSON-R EP |
4 |