ROHM SemiconductorBD61243FV-GE2Motor Controller and Driver ICs
H-Bridge Motor Driver 12V 14-Pin SSOP-B T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SSOP-B |
14 | |
Lead Shape | Gull-wing |
EDA / CAD Models |