ROHM SemiconductorBD61250MUV-E2Motor Controller and Driver ICs
Full Bridge Motor Driver 12V 24-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |