ROHM SemiconductorBD6220F-E2Motor Controller and Driver ICs
H-Bridge Motor Driver 8-Pin SOP T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |