ROHM SemiconductorBD63003MUV-E2Motor Controller and Driver ICs
Motor Pre-Driver 24V 32-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
32 | |
Lead Shape | No Lead |
EDA / CAD Models |