ROHM SemiconductorBD63007MUV-E2Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 24V 40-Pin VQFN-V EP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Motor Driver | |
Brushless DC Motor | |
PWM | |
Triple Half Bridge | |
3 | |
5 | |
8 | |
8 to 28 | |
24 | |
28 | |
8.4 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | VQFN-V EP |
40 | |
Lead Shape | No Lead |