ROHM SemiconductorBD63800MUF-CE2Motor Controller and Driver ICs
H-Bridge Motor Driver 12V 32-Pin VQFN-FBV EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Motor Driver | |
Stepper Motor | |
1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
PWM | |
H-Bridge | |
-0.2 to 7 | |
1.21 | |
1.35 | |
6 | |
6 to 28 | |
12 | |
28 | |
3.5(Typ) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5 |
Package Length | 5 |
PCB changed | 32 |
Supplier Package | VQFN-FBV EP |
32 |
EDA / CAD Models |