ROHM SemiconductorBD6380EFV-E2Motor Controller and Driver ICs
Bipolar Stepper Motor Driver 3.3V 24-Pin HTSSOP-B T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Motor Driver | |
Stepper Motor | |
1 | |
2.5 | |
2.5 to 5.5 | |
3.3 | |
5.5 | |
3 | |
4000 | |
-25 | |
75 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5.6 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP-B EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |