onsemiBD675GDarlington BJT
Trans Darlington NPN 45V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 11.1(Max) |
Package Width | 3(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-225 |
3 | |
Lead Shape | Through Hole |
Look no further than ON Semiconductor's NPN BD675G Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.