STMicroelectronicsBD679Darlington BJT

Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube

Are traditional transistors not providing enough of a current gain? The NPN BD679 Darlington transistor from STMicroelectronics can help. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Date Code:
    2401+
    Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    India
    • Price: $0.1789
    1. 1000+$0.1789