STMicroelectronicsBD679ADarlington BJT
Trans Darlington NPN 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
80 | |
80 | |
5 | |
4 | |
200 | |
2.8@40mA@2A | |
750@2A@3V | |
40000 | |
-65 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 10.8(Max) |
Package Width | 2.7(Max) |
Package Length | 7.8(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | SOT-32 |
3 | |
Lead Shape | Through Hole |
Amplify your current with the NPN BD679A Darlington transistor, developed by STMicroelectronics. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@2A@3 V. It has a maximum collector emitter saturation voltage of 2.8@40mA@2A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |