onsemiBD680GDarlington BJT

Trans Darlington PNP 80V 4A 40000mW 3-Pin(3+Tab) TO-225 Box

Are you looking for an amplified current signal in your circuit? The PNP BD680G Darlington transistor from ON Semiconductor yields a much higher gain than other transistors. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. This Darlington transistor array's maximum emitter base voltage is 5 V. Its maximum power dissipation is 40000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V.

67 parts: Ships in 2 days

This item has been discontinued

    Total$0.15Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2047+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 67 parts
      • Price: $0.1452