STMicroelectronicsBD681Darlington BJT

Trans Darlington NPN 100V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube

This NPN BD681 Darlington transistor from STMicroelectronics amplifies your current and yields a much higher current gain than other transistors. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 4 A, while its minimum DC current gain is 750@1.5A@3 V. It has a maximum collector emitter saturation voltage of 2.5@30mA@1.5A V. Its maximum power dissipation is 40000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.

104,336 parts: Ships in 2 days

    Total$0.83Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2509+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      India
      • In Stock: 104,336 parts
      • Price: $0.8328