ROHM SemiconductorBD68620EFV-E2Motor Controller and Driver ICs
Dual Full Bridge Motor Driver 24-Pin HTSSOP-B EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5.6 |
Package Length | 7.8 |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | HTSSOP-B EP |
24 | |
Lead Shape | Gull-wing |
EDA / CAD Models |