ROHM SemiconductorBD7280YG-CTROperational Amplifiers - Op Amps
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 6-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Low Noise Amplifier | |
Low Noise Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
1.6@5V | |
2.5 | |
5 | |
5.5 | |
±1.25 | |
±2.5 | |
±2.75 | |
50@5V | |
Single|Dual | |
10@5V | |
12@5V | |
115 | |
65 | |
65 | |
65 to 70 | |
7 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | SSOP |
6 |