ROHM Semiconductor BD73H36G-2CTR Supervisory Circuits
Processor Supervisor 3.56V 1 Active High/CMOS Automotive AEC-Q100 5-Pin SSOP T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
1 | |
0.2 | |
Active High/CMOS | |
3.51 | |
3.56 | |
3.61 | |
-0.3 | |
7 | |
1.5 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |
