ROHM SemiconductorBD7F200EFJ-LBE2AC to DC Switching Converters
AC to DC Switching Converter Flyback 6.7V 400kHz T/R 8-Pin HTSOP-J EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Flyback | |
8 | |
40 | |
5.7 | |
6.2 | |
6.7 | |
4 | |
400(Typ) | |
Yes | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | HTSOP-J EP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |