ROHM SemiconductorBD7LS125G-CTLBuffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST Bipolar Automotive AEC-Q100 5-Pin SSOP T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
LS | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
10@4.5V to 5.5V|12@3V to 3.6V | |
15 | |
Bipolar | |
Single-Ended | |
3-State | |
32 | |
-32 | |
1.65 | |
1.8|2.5|3.3|5 | |
5.5 | |
5.5 Inputs | |
10 | |
50 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |