ROHM SemiconductorBD87522FJ-LBE2Operational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O ±7.5V/15V 8-Pin SOP-J
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
General Purpose Amplifier | |
General Purpose Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
1@5V | |
4 | |
5|9|12 | |
15 | |
±2 | |
±3|±5 | |
±7.5 | |
16.5@5V | |
Single|Dual | |
2.4@5V | |
50@5V | |
110 | |
75 | |
70 | |
70 to 71 | |
No | |
-40 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.38 mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOP-J |
8 |