ROHM SemiconductorBD87581YG-CTROperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±7V/14V 5-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
General Purpose Amplifier | |
General Purpose Amplifier | |
1 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
9@5V | |
4 | |
12|5|9 | |
14 | |
±2 | |
±3|±5 | |
±7 | |
3.2@5V | |
6@5V | |
Dual|Single | |
3.5@5V | |
110 | |
60 | |
50 | |
50 to 60 | |
4 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |