EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 70 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@0.2A@2A |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.2A@2A |
Maximum DC Collector Current (A) | 3 |
Maximum Collector Cut-Off Current (nA) | 1000 |
Minimum DC Current Gain | 160@1A@2V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 50(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 2.65(Max) |
Package Length | 4.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
Pin Count | 4 |
Lead Shape | Flat |