ROHM SemiconductorBD950N1G-CTRLinear Regulators
LDO Regulator Pos 5V 0.15A 5-Pin SSOP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 |
EDA / CAD Models |